There are no models available for this part yet.
Overview of MAX8881EUT25-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Price & Stock for MAX8881EUT25-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX8881EUT25-T-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 120 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44920 In Stock |
|
$2.5200 | Buy Now | |
Rochester Electronics | MAX8881 12V, Ultra-Low-Iq, Low-Dropout Linear Regulator With Pok ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44920 |
|
$2.1600 / $2.5400 | Buy Now |
CAD Models for MAX8881EUT25-T by Maxim Integrated Products
Part Data Attributes for MAX8881EUT25-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
TINY SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.1 V
|
Input Voltage Absolute-Max
|
14 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0106%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.625 mm
|
Alternate Parts for MAX8881EUT25-T
This table gives cross-reference parts and alternative options found for MAX8881EUT25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8881EUT25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8881EUT25+T | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8881EUT25-T vs MAX8881EUT25+T |
MAX8881EUT25+T | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN | Maxim Integrated Products | MAX8881EUT25-T vs MAX8881EUT25+T |
Related Parts for MAX8881EUT25-T
-
L7806CV-DGLinear Regulator ICs
-
TPS65400RGZTPower Management Circuits
-
FDC6330LPeripheral Drivers
-
SSB44HE3/52TRectifier Diodes
-
SP3220ECA-L/TRLine Driver or Receivers
-
HEF4067BTMultiplexers or Switches
-
CRCW04024K75FKEDFixed Resistors
-
2N7002LT1GSmall Signal Field-Effect Transistors
-
TCA9517DROther Interface ICs