Part Details for MAX911CWG by Maxim Integrated Products
Overview of MAX911CWG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX911CWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 8NS RESPONSE TIME, PDSO24 | 30 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for MAX911CWG
MAX911CWG CAD Models
MAX911CWG Part Data Attributes
|
MAX911CWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX911CWG
Maxim Integrated Products
Comparator, 1 Func, 5000uV Offset-Max, 8ns Response Time, PDSO24, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX911CWG
This table gives cross-reference parts and alternative options found for MAX911CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX911CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP600BRJZ | COMPARATOR, 5000uV OFFSET-MAX, 5ns RESPONSE TIME, PDSO5 | Analog Devices Inc | MAX911CWG vs ADCMP600BRJZ |
ADCMP602BRMZ-REEL7 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 8-lead MSOP and LSCFP Packages | Analog Devices Inc | MAX911CWG vs ADCMP602BRMZ-REEL7 |
ADCMP600BRJZ-RL | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages | Analog Devices Inc | MAX911CWG vs ADCMP600BRJZ-RL |
TC75S57F(TE85L) | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Comparator | Toshiba America Electronic Components | MAX911CWG vs TC75S57F(TE85L) |
ADCMP600BRJ-RL | IC COMPARATOR, 5000 uV OFFSET-MAX, 3 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | Analog Devices Inc | MAX911CWG vs ADCMP600BRJ-RL |
ADCMP602BRMZ-REEL | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 8-lead MSOP and LSCFP Packages | Analog Devices Inc | MAX911CWG vs ADCMP602BRMZ-REEL |