Part Details for MAX9202ESD+ by Maxim Integrated Products
Overview of MAX9202ESD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9202ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6383
|
Newark | Comparator, Dual, 7Ns, Nsoic, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:5V To 10V, ± 4.75V To ± 5.25V, Ic Case/Package:Nsoic, No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9202ESD+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $8.1600 | Buy Now |
DISTI #
MAX9202ESD+-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 14SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
1933 In Stock |
|
$4.4586 / $7.8600 | Buy Now |
Part Details for MAX9202ESD+
MAX9202ESD+ CAD Models
MAX9202ESD+ Part Data Attributes
|
MAX9202ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9202ESD+
Maxim Integrated Products
Comparator, 2 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO14, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9202ESD+
This table gives cross-reference parts and alternative options found for MAX9202ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9202ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9202ESD-T | Comparator, 2 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX9202ESD+ vs MAX9202ESD-T |
MAX9202ESD+T | Comparator, 2 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX9202ESD+ vs MAX9202ESD+T |
MAX9202ESD+ | Low-Cost, 7ns, Low-Power Voltage Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX9202ESD+ vs MAX9202ESD+ |
MAX9202ESD | Comparator, 2 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX9202ESD+ vs MAX9202ESD |