Part Details for MAX9390EHJ+T by Maxim Integrated Products
Overview of MAX9390EHJ+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9390EHJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9390EHJ+T-ND
|
DigiKey | IC CROSSPOINT SWITCH DUAL 32TQFP Min Qty: 28 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
27500 In Stock |
|
$10.9800 | Buy Now |
DISTI #
505-MAX9390EHJ+TTR-ND
|
DigiKey | IC CROSSPOINT SWITCH DUAL 32TQFP Min Qty: 28 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8078 | Buy Now |
|
Rochester Electronics | MAX9390 Anything-To-LVDS Dual 2 X 2 Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 27500 |
|
$9.4200 / $11.0800 | Buy Now |
Part Details for MAX9390EHJ+T
MAX9390EHJ+T CAD Models
MAX9390EHJ+T Part Data Attributes
|
MAX9390EHJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9390EHJ+T
Maxim Integrated Products
Cross Point Switch, 2 Func, 2 Channel, BIPolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP32,.28SQ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.53 ns | |
Switch-on Time-Max | 0.565 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX9390EHJ+T
This table gives cross-reference parts and alternative options found for MAX9390EHJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9390EHJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9390EHJ+T | Anything-to-LVDS Dual 2 x 2 Crosspoint Switches, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9390EHJ+T vs MAX9390EHJ+T |
MAX9390EHJ+ | Anything-to-LVDS Dual 2 x 2 Crosspoint Switches, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9390EHJ+T vs MAX9390EHJ+ |