Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: MAX944ESD+

Total stock available through FindChips: 212
No results were found.
MAX944ESD+
Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SO-14
Features:
  • Available in µMAX Package for Automotive Applications
  • Optimized for 3V and 5V Applications (Operation Down to 2.7V)
  • Fast, 80ns Propagation Delay (5mV Overdrive)
  • Rail-to-Rail Input Voltage Range
  • Low 350µA Supply Current per Comparator
  • Low, 1mV Offset Voltage
  • Internal Hysteresis for Clean Switching
  • Outputs Swing 200mV of Power Rails
  • CMOS/TTL-Compatible Outputs
  • Output Latch (MAX941 only)
  • Shutdown Function (MAX941 only)
  • See More
Applications:
  • 3V/5V Systems
  • Battery-Powered Systems
  • Threshold Detectors/Discriminators
  • Line Receivers
  • Zero-Crossing Detectors
  • Sampling Circuits
  • See More

Best Price for MAX944ESD+

?

212 Total stock available through FindChips:

1
100
4% Savings:
$5.7700
Newark
$6.0649
Average
ECIA (NEDA) Member • Authorized Distributor

MAXIM INTEGRATED PRODUCTS

COMPARATOR, QUAD, 80NS, NSOIC; Comparator Type:High Speed; No. of Comparators:4; Response Time:80ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:NSOIC; No. of Pins:14Pins; IC Output Type:Push Pull; Packaging:Each ;RoHS Compliant: Yes

Price $5.7700 Stock 100 Buy Now

Price Details for MAX944ESD+

?
Selected Stock: 1
Low Average High
Authorized $5.7700 $6.0649 $6.3598