Part Details for MAX9723CETE-T by Maxim Integrated Products
Overview of MAX9723CETE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9723CETE-T
MAX9723CETE-T CAD Models
MAX9723CETE-T Part Data Attributes
|
MAX9723CETE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9723CETE-T
Maxim Integrated Products
Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO16, LEAD FREE , PLASTIC, TQFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE , PLASTIC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MAX9723CETE-T
This table gives cross-reference parts and alternative options found for MAX9723CETE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9723CETE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9723CETE+ | Stereo DirectDrive® Headphone Amplifier with BassMax, Volume Control, and I2C, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9723CETE-T vs MAX9723CETE+ |
MAX9723CETE+ | Audio Amplifier, 0.06W, 2 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX9723CETE-T vs MAX9723CETE+ |
MAX9723CETE+T | Stereo DirectDrive® Headphone Amplifier with BassMax, Volume Control, and I2C, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9723CETE-T vs MAX9723CETE+T |