Part Details for MAX984EPE+ by Maxim Integrated Products
Overview of MAX984EPE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX984EPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$3.4498 / $7.3920 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 10000UV OFFSET-MAX, 300000NS RESPONSE TIME, PDIP16 | 14 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 10000UV OFFSET-MAX, 300000NS RESPONSE TIME, PDIP16 | 38 |
|
$4.9500 / $9.9000 | Buy Now |
|
Rochester Electronics | MAX984 Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparator RoHS: Compliant Status: Obsolete Min Qty: 1 | 324 |
|
$3.8900 / $4.5700 | Buy Now |
Part Details for MAX984EPE+
MAX984EPE+ CAD Models
MAX984EPE+ Part Data Attributes:
|
MAX984EPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX984EPE+
Maxim Integrated Products
Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300000 ns | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX984EPE+
This table gives cross-reference parts and alternative options found for MAX984EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX984EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX984EPE | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX984EPE+ vs MAX984EPE |
MAX984CPE+ | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX984EPE+ vs MAX984CPE+ |