Part Details for MAX9921AUB/V+T by Maxim Integrated Products
Overview of MAX9921AUB/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9921AUB/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX9921AUB/V+TCT-ND
|
DigiKey | IC HALL EFFECT SENSOR DL 10UMAX Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2075 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
Part Details for MAX9921AUB/V+T
MAX9921AUB/V+T CAD Models
MAX9921AUB/V+T Part Data Attributes
|
MAX9921AUB/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9921AUB/V+T
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 13.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9921AUB/V+T
This table gives cross-reference parts and alternative options found for MAX9921AUB/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9921AUB/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9921AUB/V+ | Interface Circuit, BICMOS, PDSO10, | Maxim Integrated Products | MAX9921AUB/V+T vs MAX9921AUB/V+ |
MAX9921AUB+T | Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9921AUB/V+T vs MAX9921AUB+T |
MAX9921AUB+ | Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9921AUB/V+T vs MAX9921AUB+ |
MAX9921AUB+ | Interface Circuit, BICMOS, PDSO10, | Maxim Integrated Products | MAX9921AUB/V+T vs MAX9921AUB+ |
MAX9921AUB/V+ | Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9921AUB/V+T vs MAX9921AUB/V+ |