Part Details for MAX9933EUA+T by Maxim Integrated Products
Overview of MAX9933EUA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9933EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9933EUA+TTR-ND
|
DigiKey | IC RF DETECT 2MHZ-1.6GHZ 8UMAX Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for MAX9933EUA+T
MAX9933EUA+T CAD Models
MAX9933EUA+T Part Data Attributes:
|
MAX9933EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9933EUA+T
Maxim Integrated Products
Wide Band Low Power Amplifier, 2MHz Min, 1600MHz Max, LEAD FREE, 8UMAX, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 6 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX9933EUA+T
This table gives cross-reference parts and alternative options found for MAX9933EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9933EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9932EUA+T | 2MHz to 1.6GHz 45dB RF-Detecting Controllers and RF Detector, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9933EUA+T vs MAX9932EUA+T |
MAX9930EUA+T | 2MHz to 1.6GHz 45dB RF-Detecting Controllers and RF Detector, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9933EUA+T vs MAX9930EUA+T |
MAX9932EUA+T | Wide Band Low Power Amplifier, 2MHz Min, 1600MHz Max, LEAD FREE, 8UMAX, 8 PIN | Maxim Integrated Products | MAX9933EUA+T vs MAX9932EUA+T |