-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9084
|
Newark | Bridge Rectifier, 1Kv, 0.8A, Mbf Rohs Compliant: Yes |Diodes Inc. MB10F-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5811 |
|
$0.1440 / $0.4530 | Buy Now |
DISTI #
MB10F-13DICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 800MA MBF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10286 In Stock |
|
$0.0901 / $0.4200 | Buy Now |
DISTI #
MB10F-13
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 800 mA, 1.1 V, MBF, 4 Pins - Tape and Reel (Alt: MB10F-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 345000 Factory Stock |
|
$0.0599 / $0.0708 | Buy Now |
DISTI #
621-MB10F-13
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 13569 |
|
$0.1020 / $0.4200 | Buy Now |
|
Future Electronics | Bridge Rectifier Single Phase Standard 1kV Surface Mount MBF 800MA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0941 / $0.1030 | Buy Now |
|
Future Electronics | Bridge Rectifier Single Phase Standard 1kV Surface Mount MBF 800MA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0941 / $0.1030 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 0.8A, 1000V V(RRM), SILICON | 10 |
|
$0.1668 | Buy Now |
DISTI #
MB10F-13
|
Avnet Silica | Bridge Rectifier, Single Phase, 1 kV, 800 mA, 1.1 V, MBF, 4 Pins (Alt: MB10F-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | BRIDGE RECT 1PHASE 1KV 800MA MBF | 29682 |
|
$0.0912 / $0.1742 | Buy Now |
|
LCSC | 30A 940mV800mA 800mA 1kV MBF Bridge Rectifiers ROHS | 7830 |
|
$0.0793 / $0.1515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB10F-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB10F-13
Diodes Incorporated
Bridge Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |