Part Details for MB2505 by Rectron Semiconductor
Overview of MB2505 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2505
MB2505 CAD Models
MB2505 Part Data Attributes
|
MB2505
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB2505
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB2505
This table gives cross-reference parts and alternative options found for MB2505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC25005-E4 | DIODE 25 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB2505 vs GBPC25005-E4 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | MB2505 vs KBPC25005 |
DB2500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 50V V(RRM), Silicon | Diotec Electronics Corp | MB2505 vs DB2500 |
GBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, | General Instrument Corp | MB2505 vs GBPC25005 |
GBPC25005 | 25 A Bridge Rectifer, 50-BLKBG | onsemi | MB2505 vs GBPC25005 |
GBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, | Vishay Intertechnologies | MB2505 vs GBPC25005 |
FB2500 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MB2505 vs FB2500 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, KBPC25, 4 PIN | Fuji Electric Co Ltd | MB2505 vs KBPC25005 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | MB2505 vs KBPC25005 |
GBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MB2505 vs GBPC25005 |