Part Details for MB3771PF-EF by FUJITSU Semiconductor Limited
Overview of MB3771PF-EF by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB3771PF-EF
MB3771PF-EF CAD Models
MB3771PF-EF Part Data Attributes
|
MB3771PF-EF
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB3771PF-EF
FUJITSU Semiconductor Limited
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USABLE AS OVER VOLTAGE DETECTOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.35 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MB3771PF-EF
This table gives cross-reference parts and alternative options found for MB3771PF-EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3771PF-EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3771PF-EF | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8, PLASTIC, SOP-8 | Spansion | MB3771PF-EF vs MB3771PF-EF |
MB3771PF | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8 | Cypress Semiconductor | MB3771PF-EF vs MB3771PF |
MB3771PF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB3771PF-EF vs MB3771PF |
MB3771PF-ER | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3771PF-EF vs MB3771PF-ER |
MB3771PF | Power Supply Support Circuit, Adjustable, 2 Channel, BIPolar, PDSO8, PLASTIC, SOP-8 | Spansion | MB3771PF-EF vs MB3771PF |
MB3771PF-ER | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8, PLASTIC, SOP-8 | Spansion | MB3771PF-EF vs MB3771PF-ER |
MB3771PF | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3771PF-EF vs MB3771PF |