-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7623
|
Newark | |Vishay MB4S-E3/45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$0.2640 / $0.5380 | Buy Now |
DISTI #
MB4S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 0.8A 4-Pin TO-269AA Tube - Rail/Tube (Alt: MB4S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1238 / $0.1573 | Buy Now |
DISTI #
76K7623
|
Avnet Americas | Diode Rectifier Bridge Single 400V 0.8A 4-Pin TO-269AA Tube - Bulk (Alt: 76K7623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 437 Partner Stock |
|
$0.4010 / $0.8220 | Buy Now |
DISTI #
625-MB4S-E3
|
Mouser Electronics | Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM RoHS: Compliant | 3679 |
|
$0.2110 / $0.4800 | Buy Now |
DISTI #
V36:1790_18777566
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 | Americas - 8985 |
|
$0.1305 / $0.2810 | Buy Now |
DISTI #
65550157
|
Verical | Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA Tube Min Qty: 48 Package Multiple: 1 Date Code: 2227 | Americas - 8985 |
|
$0.1305 / $0.2588 | Buy Now |
DISTI #
69067491
|
Verical | Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA Tube Min Qty: 167 Package Multiple: 1 Date Code: 2227 | Americas - 705 |
|
$0.1650 / $0.1863 | Buy Now |
DISTI #
MB4S-E3/45
|
TTI | Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2220 | Buy Now |
DISTI #
MB4S-E3/45
|
EBV Elektronik | (Alt: MB4S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB4S-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MB4S-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MB4S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S-E3/45 vs MB4S-G |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, MINIATURE, PLASTIC PACKAGE-4 | Suzhou Good-Ark Electronics Co Ltd | MB4S-E3/45 vs MB4S |
MB4S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | MB4S-E3/45 vs MB4S |
MB4S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S-E3/45 vs MB4S-G |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB4S-E3/45 vs MB4S |
MB4S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S-E3/45 vs MB4S-T3 |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S-E3/45 vs MB4S |
MB4S-E3/30 | DIODE 0.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB4S-E3/45 vs MB4S-E3/30 |
MB4S | Bridge Rectifier Diode | HY Electronic Corp | MB4S-E3/45 vs MB4S |
MB4S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S-E3/45 vs MB4S-T3 |