Part Details for MB4S by Fairchild Semiconductor Corporation
Overview of MB4S by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4363 |
|
RFQ | ||
|
Bristol Electronics | 1225 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 5300 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 790 |
|
$0.1120 / $0.2100 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 4240 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 2329 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 980 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V RoHS: Compliant Status: Active Min Qty: 1 | 93117 |
|
$0.1047 / $0.1232 | Buy Now |
|
Chip1Cloud | Rectifier Bridge Diode Single 400V 0.5A 4-Pin SOIC N T/R / IC RECT BRIDGE 0.5A 400V 4SOIC | 9300 |
|
RFQ | |
|
Perfect Parts Corporation | 44321 |
|
RFQ |