Part Details for MB7132EZSK by FUJITSU Limited
Overview of MB7132EZSK by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for MB7132EZSK
MB7132EZSK CAD Models
MB7132EZSK Part Data Attributes
|
MB7132EZSK
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB7132EZSK
FUJITSU Limited
1KX8 OTPROM, 55ns, CDIP24, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T24 | |
Length | 30.3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB7132EZSK
This table gives cross-reference parts and alternative options found for MB7132EZSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB7132EZSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87S280J | 1KX8 OTPROM, 55ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MB7132EZSK vs DM87S280J |
6381-2J | OTP ROM, 1KX8, 55ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | MB7132EZSK vs 6381-2J |
N82S181ANB | OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, | Signetics | MB7132EZSK vs N82S181ANB |
N82S181AN | IC 1K X 8 OTPROM, 55 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Programmable ROM | NXP Semiconductors | MB7132EZSK vs N82S181AN |
DM87S281N | IC 1K X 8 OTPROM, 55 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable ROM | National Semiconductor Corporation | MB7132EZSK vs DM87S281N |
93Z451DM | OTP ROM, 1KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MB7132EZSK vs 93Z451DM |
82S181A/BJA | IC 1K X 8 OTPROM, 55 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | MB7132EZSK vs 82S181A/BJA |
6381-2JS | OTP ROM, 1KX8, 55ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | MB7132EZSK vs 6381-2JS |
N82S181AN | OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, | YAGEO Corporation | MB7132EZSK vs N82S181AN |
N82S181AN | OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, | Signetics | MB7132EZSK vs N82S181AN |