Part Details for MB912E21N11PA by TE's AMP
Overview of MB912E21N11PA by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB912E21N11PA
MB912E21N11PA CAD Models
MB912E21N11PA Part Data Attributes
|
MB912E21N11PA
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB912E21N11PA
TE's AMP
11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0012 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 11 |
Alternate Parts for MB912E21N11PA
This table gives cross-reference parts and alternative options found for MB912E21N11PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E21N11PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496E21F11PA | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E21N11PA vs MS27496E21F11PA |
76020G-21B-11PA | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E21N11PA vs 76020G-21B-11PA |
MB912Y21N11PA | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E21N11PA vs MB912Y21N11PA |
MS27496E-21N-11PA | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E21N11PA vs MS27496E-21N-11PA |
MS27496T-21E-11HA | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E21N11PA vs MS27496T-21E-11HA |
76020E-21D-11PA | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E21N11PA vs 76020E-21D-11PA |
MS27496Y21F11PA | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E21N11PA vs MS27496Y21F11PA |
MS27496Y21A11PA | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E21N11PA vs MS27496Y21A11PA |
76020T-21F-11HA | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E21N11PA vs 76020T-21F-11HA |
MS27496E-21D-11PA | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E21N11PA vs MS27496E-21D-11PA |