Part Details for MB912Y21B11PA by TE Connectivity
Overview of MB912Y21B11PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB912Y21B11PA
MB912Y21B11PA CAD Models
MB912Y21B11PA Part Data Attributes:
|
MB912Y21B11PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB912Y21B11PA
TE Connectivity
CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0012 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 11 |
Alternate Parts for MB912Y21B11PA
This table gives cross-reference parts and alternative options found for MB912Y21B11PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912Y21B11PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496T-21F-11HA | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y21B11PA vs MS27496T-21F-11HA |
76020E-21F-11PA | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y21B11PA vs 76020E-21F-11PA |
MB912Y21E11PA | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y21B11PA vs MB912Y21E11PA |
MS27496Y21D11PA | CONNECTOR, 11 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912Y21B11PA vs MS27496Y21D11PA |
76020T-21F-11PA | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912Y21B11PA vs 76020T-21F-11PA |
MB912Y21B11PA | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y21B11PA vs MB912Y21B11PA |
MS27496E21F11PA | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y21B11PA vs MS27496E21F11PA |
MS27496Y21N11PA | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y21B11PA vs MS27496Y21N11PA |
MS27496E21E11PA | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912Y21B11PA vs MS27496E21E11PA |
MS27496E21B11PA | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912Y21B11PA vs MS27496E21B11PA |