Part Details for MBASE105SB5104KFNA01 by TAIYO YUDEN
Overview of MBASE105SB5104KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE105SB5104KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE105SB5104KFNA01TR-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0068 | Buy Now |
DISTI #
MBASE105SB5104KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,16V,X5R,0.1 F, 10% - Tape and Reel (Alt: MBASE105SB5104KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0046 / $0.0057 | Buy Now |
DISTI #
963-MBASE105SB5104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 10% Industrial RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0040 / $0.0071 | Buy Now |
DISTI #
C1S758100682874
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0021 / $0.0064 | Buy Now |
Part Details for MBASE105SB5104KFNA01
MBASE105SB5104KFNA01 CAD Models
MBASE105SB5104KFNA01 Part Data Attributes
|
MBASE105SB5104KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE105SB5104KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASE105SB5104KFNA01
This table gives cross-reference parts and alternative options found for MBASE105SB5104KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE105SB5104KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK105BJ104KV | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | MBASE105SB5104KFNA01 vs EMK105BJ104KV |
MCASE105SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5104KFNA01 vs MCASE105SB5104KFNA01 |
MCASE105SB5104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5104KFNA01 vs MCASE105SB5104KFNA1J |
SH15X104K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MBASE105SB5104KFNA01 vs SH15X104K160CT |
0402X104K160S | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | MBASE105SB5104KFNA01 vs 0402X104K160S |
MBASE105SB5104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5104KFNA01 vs MBASE105SB5104KFNA18 |
MCCA000512 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | MBASE105SB5104KFNA01 vs MCCA000512 |
C1005X5R104KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | MBASE105SB5104KFNA01 vs C1005X5R104KET |
MMASE105SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5104KFNA01 vs MMASE105SB5104KFNA01 |