-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE168AB5225KTNA01TR-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 | Buy Now |
DISTI #
MBASE168AB5225KTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X5R,2.2UF 10% ,T&R - Tape and Reel (Alt: MBASE168AB5225KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0205 / $0.0278 | Buy Now |
DISTI #
963-BASE168AB5225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 10% Industrial RoHS: Compliant | 0 |
|
$0.0250 / $0.1700 | Order Now |
|
Future Electronics | 2.2UF 16V X5R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0255 / $0.0276 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0190 / $0.0288 | Buy Now |
DISTI #
66732297
|
Verical | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 2017 Package Multiple: 1 | Americas - 3700 |
|
$0.0155 | Buy Now |
DISTI #
MBASE168AB5225KTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,16V ,X5R,2.2UF 10% ,T&R (Alt: MBASE168AB5225KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100683794
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 3700 |
|
$0.0124 / $0.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASE168AB5225KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE168AB5225KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MBASE168AB5225KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE168AB5225KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R61C225KE15B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASE168AB5225KTNA01 vs GRM188R61C225KE15B |
C0603X5R225K160NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Eyang Technology Development Co Ltd | MBASE168AB5225KTNA01 vs C0603X5R225K160NTD |
C0603C225K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MBASE168AB5225KTNA01 vs C0603C225K4PACTU |
0603X5R225K16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Synton-Tech Corp | MBASE168AB5225KTNA01 vs 0603X5R225K16V |
C0603C225K4PALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | MBASE168AB5225KTNA01 vs C0603C225K4PALTU |
CM105X5R225K16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | MBASE168AB5225KTNA01 vs CM105X5R225K16KB |
C0603C225K4PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | MBASE168AB5225KTNA01 vs C0603C225K4PAL7867 |
CL10A225KO8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MBASE168AB5225KTNA01 vs CL10A225KO8GNNL |
CL10A225KO8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | MBASE168AB5225KTNA01 vs CL10A225KO8GNNB |
CM105X5R225K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | MBASE168AB5225KTNA01 vs CM105X5R225K16AH |