Part Details for MBASQ31LSB7104KTNA18 by TAIYO YUDEN
Overview of MBASQ31LSB7104KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASQ31LSB7104KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASQ31LSB7104KTNA18TR-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1191 | Buy Now |
DISTI #
MBASQ31LSB7104KTNA
|
Avnet Americas | MLCC, 1206, 250V, X7R, 0.10UF 10%, T&R - Tape and Reel (Alt: MBASQ31LSB7104KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1164 / $0.1312 | Buy Now |
DISTI #
963-MBASQ31LSB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.0960 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0983 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1064 / $0.1274 | Buy Now |
DISTI #
MBASQ31LSB7104KTNA
|
Avnet Americas | MLCC, 1206, 250V, X7R, 0.10UF 10%, T&R - Tape and Reel (Alt: MBASQ31LSB7104KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1164 / $0.1312 | Buy Now |
Part Details for MBASQ31LSB7104KTNA18
MBASQ31LSB7104KTNA18 CAD Models
MBASQ31LSB7104KTNA18 Part Data Attributes:
|
MBASQ31LSB7104KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASQ31LSB7104KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBASQ31LSB7104KTNA18
This table gives cross-reference parts and alternative options found for MBASQ31LSB7104KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASQ31LSB7104KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCQ31LBB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7104KTNA18 vs MMJCQ31LBB7104KTPA18 |
CF316X7R104K250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBASQ31LSB7104KTNA18 vs CF316X7R104K250AT |
CF316X7R104K250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBASQ31LSB7104KTNA18 vs CF316X7R104K250AL |
MMASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7104KTNA18 vs MMASQ31LSB7104KTNA01 |
MBJCQ31LBB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7104KTNA18 vs MBJCQ31LBB7104KTPA18 |
C3216X7R2E104KB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MBASQ31LSB7104KTNA18 vs C3216X7R2E104KB |
MMJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7104KTNA18 vs MMJCQ31LBB7104KTPA01 |
MBJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7104KTNA18 vs MBJCQ31LBB7104KTPA01 |
MBASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASQ31LSB7104KTNA18 vs MBASQ31LSB7104KTNA01 |
SH31B104K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MBASQ31LSB7104KTNA18 vs SH31B104K251CG |