-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2502
|
Newark | Through Hole Metal Film Resistor, Mbb Series, 10 Kohm, 600 Mw, - 1%, 300 V, Axial Leaded Rohs Compliant: Yes |Vishay MBB02070C1002FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 122666 |
|
$0.0630 / $0.1410 | Buy Now |
DISTI #
53R6513
|
Newark | Through Hole Metal Film Resistor, Mbb Series, 10 Kohm, 600 Mw, - 1%, 300 V, Axial Leaded |Vishay MBB02070C1002FCT00 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now |
DISTI #
MBB02070C1002FCT00
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBB02070C1002FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0203 / $0.0257 | Buy Now |
DISTI #
594-MBB02070C1002FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .6w 10Kohms 1% RoHS: Compliant | 29883 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | MBB0207 Series 10 kOhm ±1 % 0.6 W ±50 ppm/K Axial Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 30000Ammo Pack |
|
$0.0371 / $0.0409 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
DISTI #
MBB02070C1002FCT00
|
TTI | Metal Film Resistors - Through Hole .6w 10Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0353 / $0.0383 | Buy Now |
DISTI #
MBB02070C1002FCT00
|
Avnet Abacus | Resistor, 10 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1002FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 130000 |
|
Buy Now | |
DISTI #
MBB02070C1002FCT00
|
Avnet Asia | Resistor, 10 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1002FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0294 / $0.0357 | Buy Now |
|
New Advantage Corporation | MBB/SMA 0207-50 1% CT 10K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C1002FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1002FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |