Part Details for MBE-1510 by Altech Corporation
Overview of MBE-1510 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MBE-1510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE-1510-ND
|
DigiKey | PCB TERM 5MMPIN 10PVERT10A300V G Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5270 | Buy Now |
DISTI #
845-MBE-1510
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing 10pl Vert. 10A Grn RoHS: Compliant | 0 |
|
$2.0200 / $2.4100 | Order Now |
DISTI #
70078257
|
RS | Terminal Block, PCB, 30-16 AWG, 10, Vertical, 10/17.5 A, 300/450 V, M2.5, 5 mm | Altech Corp MBE-1510 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.2100 | Buy Now |
DISTI #
10118465
|
TestEquity LLC | Altech MBE-1510 Fixed PCB Block, 5.00mm Pin Spacing, 10 Poles, Vertical | 0 |
|
$2.6800 | Buy Now |
Part Details for MBE-1510
MBE-1510 CAD Models
MBE-1510 Part Data Attributes
|
MBE-1510
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MBE-1510
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |