Part Details for MBM29DL34BF70TN by Spansion
Overview of MBM29DL34BF70TN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MBM29DL34BF70TN
MBM29DL34BF70TN CAD Models
MBM29DL34BF70TN Part Data Attributes:
|
MBM29DL34BF70TN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL34BF70TN
Spansion
Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.048 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL34BF70TN
This table gives cross-reference parts and alternative options found for MBM29DL34BF70TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL34BF70TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323GB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL34BF70TN vs AM29DL323GB70EIN |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | MBM29DL34BF70TN vs S29JL032J70TFI320 |
AM29DL323GB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL34BF70TN vs AM29DL323GB70EI |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | MBM29DL34BF70TN vs S29JL032J70TFI320 |
AM29DL323GB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL34BF70TN vs AM29DL323GB70EI |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | MBM29DL34BF70TN vs S29JL032J70TFI323 |