Part Details for MBM29LV008BA-90PTN by Spansion
Overview of MBM29LV008BA-90PTN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV008BA-90PTN
MBM29LV008BA-90PTN CAD Models
MBM29LV008BA-90PTN Part Data Attributes
|
MBM29LV008BA-90PTN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV008BA-90PTN
Spansion
Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV008BA-90PTN
This table gives cross-reference parts and alternative options found for MBM29LV008BA-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV008BA-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L008UV-90U | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40 | AMIC Technology | MBM29LV008BA-90PTN vs A29L008UV-90U |
MX29LV008CBTC-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | MBM29LV008BA-90PTN vs MX29LV008CBTC-90 |
AM29LV008B-100EI | Flash, 1MX8, 100ns, PDSO40, TSOP-40 | AMD | MBM29LV008BA-90PTN vs AM29LV008B-100EI |
MX29LV008CBTI-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | MBM29LV008BA-90PTN vs MX29LV008CBTI-90 |
TMS29LF008B-90CDCDE | IC 1M X 8 FLASH 3V PROM, 90 ns, PDSO40, PLASTIC, SOP-40, Programmable ROM | Texas Instruments | MBM29LV008BA-90PTN vs TMS29LF008B-90CDCDE |
TMS29LF008B-90CDCDQ | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | MBM29LV008BA-90PTN vs TMS29LF008B-90CDCDQ |
TMS29LF008B-100CDCDQ | IC 1M X 8 FLASH 3V PROM, 100 ns, PDSO40, PLASTIC, SOP-40, Programmable ROM | Texas Instruments | MBM29LV008BA-90PTN vs TMS29LF008B-100CDCDQ |
MX29LV008CBTI-90G | Flash, 8MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40 | Macronix International Co Ltd | MBM29LV008BA-90PTN vs MX29LV008CBTI-90G |
A29L008UV-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40 | AMIC Technology | MBM29LV008BA-90PTN vs A29L008UV-90 |
AM29LV008B-100EC | Flash, 1MX8, 100ns, PDSO40, TSOP-40 | AMD | MBM29LV008BA-90PTN vs AM29LV008B-100EC |