Part Details for MBM29LV200TC-70PF by Spansion
Overview of MBM29LV200TC-70PF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV200TC-70PF
MBM29LV200TC-70PF CAD Models
MBM29LV200TC-70PF Part Data Attributes
|
MBM29LV200TC-70PF
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV200TC-70PF
Spansion
Flash, 128KX16, 70ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.45 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.5 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for MBM29LV200TC-70PF
This table gives cross-reference parts and alternative options found for MBM29LV200TC-70PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV200TC-70PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BT-90SF | Flash, 128KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, 44 PIN | Spansion | MBM29LV200TC-70PF vs AM29LV200BT-90SF |
M29W200BT70M1F | Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29LV200TC-70PF vs M29W200BT70M1F |
AM29LV200BT-70ED | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 | Spansion | MBM29LV200TC-70PF vs AM29LV200BT-70ED |
M29W200BT55M6E | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29LV200TC-70PF vs M29W200BT55M6E |
AM29LV200BT-55RFC | Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | MBM29LV200TC-70PF vs AM29LV200BT-55RFC |
AM29LV200T-150FE | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29LV200TC-70PF vs AM29LV200T-150FE |
MT28F200B1SG-8TTR | Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | MBM29LV200TC-70PF vs MT28F200B1SG-8TTR |
M29W200BT90N1T | Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV200TC-70PF vs M29W200BT90N1T |
AM29LV200T-120FI | Flash, 256KX8, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29LV200TC-70PF vs AM29LV200T-120FI |
MBM29LV200TC-70PFTN-E1 | Flash, 128KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29LV200TC-70PF vs MBM29LV200TC-70PFTN-E1 |