Part Details for MBM29PL160BD-75PFTN by Spansion
Overview of MBM29PL160BD-75PFTN by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBM29PL160BD-75PFTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ |
Part Details for MBM29PL160BD-75PFTN
MBM29PL160BD-75PFTN CAD Models
MBM29PL160BD-75PFTN Part Data Attributes:
|
MBM29PL160BD-75PFTN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29PL160BD-75PFTN
Spansion
Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,224K,256K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29PL160BD-75PFTN
This table gives cross-reference parts and alternative options found for MBM29PL160BD-75PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL160BD-75PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29PL160BD75PFTR | 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29PL160BD-75PFTN vs MBM29PL160BD75PFTR |
MBM29PL160BD-75PFTN | Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29PL160BD-75PFTN vs MBM29PL160BD-75PFTN |
MBM29PL160BD-75PFTN | Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29PL160BD-75PFTN vs MBM29PL160BD-75PFTN |
MBM29PL160TD-75PFTN | Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29PL160BD-75PFTN vs MBM29PL160TD-75PFTN |
MBM29PL160TD75PFTN | 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29PL160BD-75PFTN vs MBM29PL160TD75PFTN |
MBM29PL160TD75PFTR | 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29PL160BD-75PFTN vs MBM29PL160TD75PFTR |
MBM29PL160BD-75PFTR | Flash, 1MX16, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29PL160BD-75PFTN vs MBM29PL160BD-75PFTR |