Part Details for MBR0520L by Motorola Mobility LLC
Overview of MBR0520L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR0520L
MBR0520L CAD Models
MBR0520L Part Data Attributes:
|
MBR0520L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBR0520L
Motorola Mobility LLC
0.5A, 20V, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBR0520L
This table gives cross-reference parts and alternative options found for MBR0520L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0520L vs B0520LW |
MBR0520L_NF065 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | MBR0520L vs MBR0520L_NF065 |
MBR0520L_F065 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | MBR0520L vs MBR0520L_F065 |
STPS0520Z10K | 0.5A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | MBR0520L vs STPS0520Z10K |
B0520LW-13 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520L vs B0520LW-13 |
B0530W-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520L vs B0530W-7-F |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MBR0520L vs MBR0530 |
MBR0520LT1G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | MBR0520L vs MBR0520LT1G |
MBR0520L | Schottky Power Rectifier, Surface Mount, 0.5 A, 20 V, 3000-REEL | onsemi | MBR0520L vs MBR0520L |
B0520LW-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520L vs B0520LW-7-F |