Part Details for MBR0540G-CB2-R by Unisonic Technologies Co Ltd
Overview of MBR0540G-CB2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MBR0540G-CB2-R
MBR0540G-CB2-R CAD Models
MBR0540G-CB2-R Part Data Attributes
|
MBR0540G-CB2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR0540G-CB2-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR0540G-CB2-R
This table gives cross-reference parts and alternative options found for MBR0540G-CB2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0540G-CB2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP05Q04TRRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | KYOCERA Corporation | MBR0540G-CB2-R vs EP05Q04TRRH |
MBR0540T3 | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0540G-CB2-R vs MBR0540T3 |
MBR0540-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MBR0540G-CB2-R vs MBR0540-T1 |
B0540W-13 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0540G-CB2-R vs B0540W-13 |
MBR0540-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Micro Commercial Components | MBR0540G-CB2-R vs MBR0540-TP-HF |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBR0540G-CB2-R vs MBR0540 |
MBR0540-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Unisonic Technologies Co Ltd | MBR0540G-CB2-R vs MBR0540-CA2-R |
MBR0540 | 0.5A, 40V, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MBR0540G-CB2-R vs MBR0540 |
MBR0540G-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | MBR0540G-CB2-R vs MBR0540G-CA2-R |
MBR0540L-CC2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | MBR0540G-CB2-R vs MBR0540L-CC2-R |