-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4500
|
Newark | Diode, Schottky, 1A, 60V, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Forward Voltage Vf Max:750Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBR160RLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$0.0290 | Buy Now |
DISTI #
10N9427
|
Newark | Schottky Rectifier, 1A, 60V, Do-41, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:750Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi MBR160RLG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1330 | Buy Now |
DISTI #
42K0010
|
Newark | Schottky Rectifier, 1A, 60V, Do-41, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:750Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBR160RLG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1120 | Buy Now |
DISTI #
MBR160RLGOSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38171 In Stock |
|
$0.0906 / $0.4200 | Buy Now |
DISTI #
38K4500
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-41 T/R - Bulk (Alt: 38K4500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 318 Partner Stock |
|
$0.1380 / $0.4560 | Buy Now |
DISTI #
MBR160RLG
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MBR160RLG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0890 / $0.1063 | Buy Now |
DISTI #
863-MBR160RLG
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 60V RoHS: Compliant | 36712 |
|
$0.1030 / $0.4200 | Buy Now |
DISTI #
E02:0323_00017697
|
Arrow Electronics | Diode Schottky Si 60V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2414 | Europe - 5000 |
|
$0.0902 / $0.0998 | Buy Now |
DISTI #
V72:2272_07310066
|
Arrow Electronics | Diode Schottky Si 60V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 Container: Cut Strips | Americas - 25 |
|
$0.1402 / $0.4024 | Buy Now |
DISTI #
70339895
|
RS | ON Semi MBR160RLG, Schottky Diode, 60V 1A, 2-Pin DO-41 | ON Semiconductor MBR160RLG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.3290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR160RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR160RLG
onsemi
1.0 A, 60 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MBR160RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR160RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6759 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Microchip Technology Inc | MBR160RLG vs 1N6759 |
SR106-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Diodes Incorporated | MBR160RLG vs SR106-T |
SR160H07 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MBR160RLG vs SR160H07 |
11EQ06TA2B5 | Rectifier Diode, Schottky, 1 Element, 0.8A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | MBR160RLG vs 11EQ06TA2B5 |
SB160S | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | MBR160RLG vs SB160S |
11DQ06TA2B5 | Rectifier Diode, Schottky, 1 Element, 0.89A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | MBR160RLG vs 11DQ06TA2B5 |
MBR160 | 1.0 A, 60 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MBR160RLG vs MBR160 |
SR106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MBR160RLG vs SR106 |
SR106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR160RLG vs SR106 |
SR160H02 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MBR160RLG vs SR160H02 |