Part Details for MBR20100CT-BP by Micro Commercial Components
Overview of MBR20100CT-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20100CT-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR20100CT-BPMS-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2200 In Stock |
|
$0.5154 / $1.3700 | Buy Now |
DISTI #
833-MBR20100CT-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V, 20A RoHS: Compliant | 2503 |
|
$0.5150 / $1.3700 | Buy Now |
|
Future Electronics | MBR20100 Series 100 V 20 A Schottky Barrier Rectifier- TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
MBR20100CT-BP
|
TME | Diode: Schottky rectifying, THT, 100V, 10Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.7400 / $1.1100 | RFQ |
Part Details for MBR20100CT-BP
MBR20100CT-BP CAD Models
MBR20100CT-BP Part Data Attributes
|
MBR20100CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR20100CT-BP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR20100CT-BP
This table gives cross-reference parts and alternative options found for MBR20100CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20100C-TA3-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Unisonic Technologies Co Ltd | MBR20100CT-BP vs MBR20100C-TA3-T |
MBR20100CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20100CT-BP vs MBR20100CTD0G |
MBR20100CTH-BP | Rectifier Diode, | Micro Commercial Components | MBR20100CT-BP vs MBR20100CTH-BP |
MBR20100CTP | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 4 PIN | onsemi | MBR20100CT-BP vs MBR20100CTP |
MBR20100CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20100CT-BP vs MBR20100CTC0G |
MBR20100CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR20100CT-BP vs MBR20100CT-BP-HF |
MBR20100CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20100CT-BP vs MBR20100CT-YC0 |
MBR20100CTH-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR20100CT-BP vs MBR20100CTH-BP-HF |
MBR20100CL-TA3-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | MBR20100CT-BP vs MBR20100CL-TA3-T |
MBR20100CT-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR20100CT-BP vs MBR20100CT-E3/4W |