-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0754
|
Newark | Schottky Rectifier, 100V, 10A, To-220 Rohs Compliant: Yes |Diodes Inc. MBR20100CT-G1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$0.2600 / $0.7320 | Buy Now |
DISTI #
MBR20100CT-G1DI-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220-3 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
36914 In Stock |
|
$0.1870 / $0.6600 | Buy Now |
DISTI #
MBR20100CT-G1
|
Avnet Americas | SCHOTTKY RECTIFIER TO220AB TUBE 50PCS - Rail/Tube (Alt: MBR20100CT-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.1819 / $0.2149 | Buy Now |
DISTI #
621-MBR20100CT-G1
|
Mouser Electronics | Schottky Diodes & Rectifiers HV Power Schottky 100Vrrm 2x10A 0.85V | 37970 |
|
$0.1910 / $0.6600 | Buy Now |
|
Future Electronics | MBR20100C Series Dual 150 A 100 V Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.1880 / $0.2250 | Buy Now |
|
Future Electronics | MBR20100C Series Dual 150 A 100 V Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.1880 / $0.2250 | Buy Now |
DISTI #
MBR20100CT-G1
|
TME | Diode: Schottky rectifying, THT, 100V, 10Ax2, TO220AB, tube, Ir: 6mA Min Qty: 1 | 0 |
|
$0.2700 / $0.7760 | RFQ |
DISTI #
MBR20100CT-G1
|
Avnet Asia | SCHOTTKY RECTIFIER TO220AB TUBE 50PCS (Alt: MBR20100CT-G1) RoHS: Compliant Min Qty: 1850 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 9250 |
|
$0.0667 / $0.0734 | Buy Now |
DISTI #
MBR20100CT-G1
|
Avnet Silica | SCHOTTKY RECTIFIER TO220AB TUBE 50PCS (Alt: MBR20100CT-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 100V 10A TO220AB | 7600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR20100CT-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBR20100CT-G1
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW NOISE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR20100CT-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CT-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20100CT-G1 vs MBR20100CT |
MBR16100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | MBR20100CT-G1 vs MBR16100CT |
MBR16100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR20100CT-G1 vs MBR16100CT |
MBR20100CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | MBR20100CT-G1 vs MBR20100CTP |
MBR15100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20100CT-G1 vs MBR15100CT |
MBR20100CT-005PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN | Vishay Intertechnologies | MBR20100CT-G1 vs MBR20100CT-005PBF |
MBR20H100CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | MBR20100CT-G1 vs MBR20H100CTP |
STPS20S100CR | 100 V, 20 A power Schottky rectifier | STMicroelectronics | MBR20100CT-G1 vs STPS20S100CR |
MBR20100CTKPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR20100CT-G1 vs MBR20100CTKPBF |
MBR15100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR20100CT-G1 vs MBR15100CT |