Part Details for MBR20150CTP by Diodes Incorporated
Overview of MBR20150CTP by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20150CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR20150CTP
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin(3+Tab) ITO-220S Tube - Rail/Tube (Alt: MBR20150CTP) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR20150CTP
|
Avnet Silica | Diode Schottky 150V 20A 3-Pin(3+Tab) ITO-220S Tube (Alt: MBR20150CTP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MBR20150CTP
MBR20150CTP CAD Models
MBR20150CTP Part Data Attributes
|
MBR20150CTP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBR20150CTP
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220S, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ITO-220S, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 105 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR20150CTP
This table gives cross-reference parts and alternative options found for MBR20150CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20150CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20150SCT-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Diodes Incorporated | MBR20150CTP vs MBR20150SCT-G1 |
MBR20150CT-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Diodes Incorporated | MBR20150CTP vs MBR20150CT-G1 |
MBR20150CT | Rectifier Diode, | Diodes Incorporated | MBR20150CTP vs MBR20150CT |
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR20150CTP vs MBR20150CT |
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20150CTP vs MBR20150CT |
MBR20150CT-G1 | Rectifier Diode, | Diodes-BCD | MBR20150CTP vs MBR20150CT-G1 |
MBR20150CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20150CTP vs MBR20150CT-BP |
MBR20150CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20150CTP vs MBR20150CT-G |
MBR20150CT-E1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Diodes Incorporated | MBR20150CTP vs MBR20150CT-E1 |
MBR20150CT-B | Rectifier Diode, | Micro Commercial Components | MBR20150CTP vs MBR20150CT-B |