Part Details for MBRB20200CTT4 by onsemi
Overview of MBRB20200CTT4 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBRB20200CTT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE SCHOTTKY DUAL 200V D2PAK | 119400 |
|
$1.3760 / $2.0630 | Buy Now |
Part Details for MBRB20200CTT4
MBRB20200CTT4 CAD Models
MBRB20200CTT4 Part Data Attributes
|
MBRB20200CTT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB20200CTT4
onsemi
Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB20200CTT4
This table gives cross-reference parts and alternative options found for MBRB20200CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20200CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS20H200CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTT4 vs MBRS20H200CTHC0 |
MBRBL20200CT-BP | Rectifier Diode, | Micro Commercial Components | MBRB20200CTT4 vs MBRBL20200CT-BP |
MBRBL20200CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20200CTT4 vs MBRBL20200CT-TP-HF |
MBRB20200CT | Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB20200CTT4 vs MBRB20200CT |
V20D202C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | MBRB20200CTT4 vs V20D202C-M3/I |
MBRS20H200CTC00HE3TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRB20200CTT4 vs MBRS20H200CTC00HE3TUC |
MBRS20H200CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTT4 vs MBRS20H200CTHRNG |
MBRB20200CT | Rectifier Diode, | Surge Components Inc | MBRB20200CTT4 vs MBRB20200CT |
MBRBL20200CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20200CTT4 vs MBRBL20200CT-BP-HF |
MBRS20H200CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTT4 vs MBRS20H200CTRNG |