Part Details for MBRBL20100CT-BP-HF by Micro Commercial Components
Overview of MBRBL20100CT-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for MBRBL20100CT-BP-HF
MBRBL20100CT-BP-HF CAD Models
MBRBL20100CT-BP-HF Part Data Attributes
|
MBRBL20100CT-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRBL20100CT-BP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRBL20100CT-BP-HF
This table gives cross-reference parts and alternative options found for MBRBL20100CT-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRBL20100CT-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRBL20100CT-TP | Rectifier Diode, | Micro Commercial Components | MBRBL20100CT-BP-HF vs MBRBL20100CT-TP |
MBRB20100CTTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRBL20100CT-BP-HF vs MBRB20100CTTR |
MBRD20100CT | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MBRBL20100CT-BP-HF vs MBRD20100CT |
MBRD20100CT | Rectifier Diode, | Surge Components Inc | MBRBL20100CT-BP-HF vs MBRD20100CT |
RBLQ20NB10CTL | Rectifier Diode, | ROHM Semiconductor | MBRBL20100CT-BP-HF vs RBLQ20NB10CTL |
MBRS20100CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Taiwan Semiconductor | MBRBL20100CT-BP-HF vs MBRS20100CT-Y |
MBRBL20100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRBL20100CT-BP-HF vs MBRBL20100CT-TP-HF |
RBLQ20NB10CFHTL | Rectifier Diode, | ROHM Semiconductor | MBRBL20100CT-BP-HF vs RBLQ20NB10CFHTL |
MBRBL20100CT | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MBRBL20100CT-BP-HF vs MBRBL20100CT |
MBRBL20100CT-BP | Rectifier Diode, | Micro Commercial Components | MBRBL20100CT-BP-HF vs MBRBL20100CT-BP |