-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS10150CTTR-ND
|
DigiKey | DIODE ARR SCHOT 150V 10A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3837 / $0.4487 | Buy Now |
DISTI #
MBRS10150CT
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS10150CT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4044 / $0.4412 | Buy Now |
DISTI #
821-MBRS10150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3830 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.4720 | Buy Now |
DISTI #
MBRS10150CT
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS10150CT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4044 / $0.4412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS10150CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS10150CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBRS10150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS10150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB20150DI | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-252, | Kodenshi Corporation | MBRS10150CT vs SDB20150DI |