MBRS20200CT-YRNG
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of MBRS20200CT-YRNG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBRS20200CT-YRNG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRS20200CT-YRNG by Taiwan Semiconductor

MBRS20200CT-YRNG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.99 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRS20200CT-YRNG
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for MBRS20200CT-YRNG

This table gives cross-reference parts and alternative options found for MBRS20200CT-YRNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS20200CT-YRNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRBL20200CT-TP-HF Rectifier Diode, Micro Commercial Components MBRS20200CT-YRNG vs MBRBL20200CT-TP-HF
MBRB20200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-2 Viking Tech Corp MBRS20200CT-YRNG vs MBRB20200CT
MBRB20200CTG Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 50-TUBE onsemi MBRS20200CT-YRNG vs MBRB20200CTG
MBRBL20200CT-BP-HF Rectifier Diode, Micro Commercial Components MBRS20200CT-YRNG vs MBRBL20200CT-BP-HF
MBRB20200CTT4G Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 800-REEL onsemi MBRS20200CT-YRNG vs MBRB20200CTT4G
MBRS20H200CTC00HE3TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 Fagor Electrónica MBRS20200CT-YRNG vs MBRS20H200CTC00HE3TUC
VB20202C-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, HALGOEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Vishay Intertechnologies MBRS20200CT-YRNG vs VB20202C-M3/4W
MBRS20H200CTHMNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS20200CT-YRNG vs MBRS20H200CTHMNG
MBRB20200CT Rectifier Diode, Surge Components Inc MBRS20200CT-YRNG vs MBRB20200CT
MBRS20H200CTRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS20200CT-YRNG vs MBRS20H200CTRN
Part Number Description Manufacturer Compare
MBRBL20200CT-TP-HF Rectifier Diode, Micro Commercial Components MBRS20200CT-YRNG vs MBRBL20200CT-TP-HF
SB20200DC-T3-LF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3/2 Won-Top Electronics Co Ltd MBRS20200CT-YRNG vs SB20200DC-T3-LF
VB20202C-M3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, HALGOEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Vishay Intertechnologies MBRS20200CT-YRNG vs VB20202C-M3/8W
MBRB20200CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2 Micro Commercial Components MBRS20200CT-YRNG vs MBRB20200CT-BP-HF
MBRS20H200CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS20200CT-YRNG vs MBRS20H200CTHC0
TSD20H200CWMNG Rectifier Diode, Taiwan Semiconductor MBRS20200CT-YRNG vs TSD20H200CWMNG
V20PW22CHM3/I Rectifier Diode, Vishay Intertechnologies MBRS20200CT-YRNG vs V20PW22CHM3/I
MBRB20200CTG Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 50-TUBE onsemi MBRS20200CT-YRNG vs MBRB20200CTG
MBR10200DC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 PanJit Semiconductor MBRS20200CT-YRNG vs MBR10200DC
SR20200CS-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2 Rectron Semiconductor MBRS20200CT-YRNG vs SR20200CS-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRS20200CT-YRNG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRS20200CT-YRNG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBRS20200CT-YRNG would you like to use for your alert(s)?
  • Please alert me when MBRS20200CT-YRNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRS20200CT-YRNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRS20200CT-YRNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRS20200CT-YRNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRS20200CT-YRNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRS20200CT-YRNG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: