Part Details for MC0.0625W04021%2K2 by SPC Multicomp
Overview of MC0.0625W04021%2K2 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.0625W04021%2K2
MC0.0625W04021%2K2 CAD Models
MC0.0625W04021%2K2 Part Data Attributes
|
MC0.0625W04021%2K2
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.0625W04021%2K2
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0.0625W04021%2K2
This table gives cross-reference parts and alternative options found for MC0.0625W04021%2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.0625W04021%2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF2201T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MC0.0625W04021%2K2 vs 0402WGF2201T4E |
RK73H1EGBC2201F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC0.0625W04021%2K2 vs RK73H1EGBC2201F |
RK73H1ETP2201F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MC0.0625W04021%2K2 vs RK73H1ETP2201F |
RMSW10K222FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0.0625W04021%2K2 vs RMSW10K222FTH |
0402WGF2201TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MC0.0625W04021%2K2 vs 0402WGF2201TAE |
0402WGF2201TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MC0.0625W04021%2K2 vs 0402WGF2201TDE |
0402WGF2201T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MC0.0625W04021%2K2 vs 0402WGF2201T1E |
232270672202 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0.0625W04021%2K2 vs 232270672202 |
RK73H1ELBC2201F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | MC0.0625W04021%2K2 vs RK73H1ELBC2201F |