Part Details for MC0.1W08051%4K75 by SPC Multicomp
Overview of MC0.1W08051%4K75 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%4K75
MC0.1W08051%4K75 CAD Models
MC0.1W08051%4K75 Part Data Attributes
|
MC0.1W08051%4K75
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%4K75
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%4K75
This table gives cross-reference parts and alternative options found for MC0.1W08051%4K75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%4K75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012F4751CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MC0.1W08051%4K75 vs RCS2012F4751CS |
CQ05W8F4751T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K75 vs CQ05W8F4751T5E |
PWC0805-4K75F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MC0.1W08051%4K75 vs PWC0805-4K75F |
NQ05W8F4751T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K75 vs NQ05W8F4751T5E |
PWC-PWC0805-4751-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC0.1W08051%4K75 vs PWC-PWC0805-4751-F |
HQ05WAF4751TCE | Fixed Resistor, 0.1W, 4750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K75 vs HQ05WAF4751TCE |
MCR10FZHF4751 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%4K75 vs MCR10FZHF4751 |
RMSW20K4751FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%4K75 vs RMSW20K4751FB |
HQ05S8F4751T4E | Fixed Resistor, 0.125W, 4750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K75 vs HQ05S8F4751T4E |
MCR10QZHF4751 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%4K75 vs MCR10QZHF4751 |