Part Details for MC002109 by SPC Multicomp
Overview of MC002109 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for MC002109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5492
|
Newark | Axial Fan, 60Mm, 12Vdc, 18.84Cfm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:-, Bearing Type:Hydro Wave Bearing, Air Flow - Cfm:18.84Cfm, Noise Rating:33.05Dba, Power Rating:1.44W, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MC002109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2877 |
|
$1.4500 | Buy Now |
DISTI #
59638075
|
Verical | DC Brushless Cooling Fan Min Qty: 35 Package Multiple: 1 | Americas - 2163 |
|
$1.8687 / $2.1854 | Buy Now |