Part Details for MC011018 by SPC Multicomp
Overview of MC011018 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC011018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3213
|
Newark | Ptc Resettable Fuse, 1.1A, 8Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:-, Voltage Rating:8Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.3S, Current Rating Max:100A, Operating Temperature Min:-40°Crohs Compliant: Yes |Multicomp Pro MC011018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1839 |
|
$0.0180 | Buy Now |
DISTI #
58AJ2377
|
Newark | Ptc Resettable Fuse, 1.1A, 8Vdc, 1812, Thermistor Mounting:Smd, Product Range:-, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:8Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Multicomp Pro MC011018 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0720 | Buy Now |