Part Details for MC01W0805136K by SPC Multicomp
Overview of MC01W0805136K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W0805136K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5518
|
Newark | Smd Current Sense Resistors, Mc Series, 36 Kohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W0805136K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0060 / $0.0100 | Buy Now |
Part Details for MC01W0805136K
MC01W0805136K CAD Models
MC01W0805136K Part Data Attributes
|
MC01W0805136K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805136K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W0805136K
This table gives cross-reference parts and alternative options found for MC01W0805136K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805136K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR10EZPF3602 | Fixed Resistor, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC01W0805136K vs SFR10EZPF3602 |
RMGW20K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805136K vs RMGW20K363FB |
PWC0805-36KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 36000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MC01W0805136K vs PWC0805-36KF |
MC0.1W08051%36KFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC01W0805136K vs MC0.1W08051%36KFR |
PWC0805-36KF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MC01W0805136K vs PWC0805-36KF |
MCR10EZHF3602 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC01W0805136K vs MCR10EZHF3602 |
RMGW20K363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805136K vs RMGW20K363FTP |
RMC20K363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805136K vs RMC20K363FTP |
MCR10QZHF3602 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 36000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W0805136K vs MCR10QZHF3602 |
MP003650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MC01W0805136K vs MP003650 |