Part Details for MC0402-16R5-FTW by RCD Components Inc
Overview of MC0402-16R5-FTW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402-16R5-FTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64H6120
|
Newark | Resistor, thick Film,16.5Ohms,50Wv,1+/-% Tol,100Ppm-Tc,0402-Case |Rcd (Resistors Coils Delaylines) MC0402-16R5-FTW Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MC0402-16R5-FTW
MC0402-16R5-FTW CAD Models
MC0402-16R5-FTW Part Data Attributes
|
MC0402-16R5-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402-16R5-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402-16R5-FTW
This table gives cross-reference parts and alternative options found for MC0402-16R5-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-16R5-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-0716R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402-16R5-FTW vs RC0402FR-0716R5P |
RMCS0402FG16R5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MC0402-16R5-FTW vs RMCS0402FG16R5-HP |
RMC10K16R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402-16R5-FTW vs RMC10K16R5FTH |
CRS0402-16W-16R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | MC0402-16R5-FTW vs CRS0402-16W-16R5FT |
CR1/16S16R5FV | Fixed Resistor, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MC0402-16R5-FTW vs CR1/16S16R5FV |
CR0402-16W-16R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402-16R5-FTW vs CR0402-16W-16R5FSNT |
RK73H1EGTPB16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402-16R5-FTW vs RK73H1EGTPB16R5F |
WF04P16R5FTL | Fixed Resistor, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0402-16R5-FTW vs WF04P16R5FTL |
TFP0402R16R5FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MC0402-16R5-FTW vs TFP0402R16R5FA-T10 |
9C04021A16R5FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC0402-16R5-FTW vs 9C04021A16R5FKPF4 |