Part Details for MC0402-6651-FBW by RCD Components Inc
Overview of MC0402-6651-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402-6651-FBW
MC0402-6651-FBW CAD Models
MC0402-6651-FBW Part Data Attributes:
|
MC0402-6651-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402-6651-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402-6651-FBW
This table gives cross-reference parts and alternative options found for MC0402-6651-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-6651-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A6651FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC0402-6651-FBW vs 9C04021A6651FKPF7 |
CR0402-16W-6651FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402-6651-FBW vs CR0402-16W-6651FSNT |
TFG0402R6651F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MC0402-6651-FBW vs TFG0402R6651F-T10 |
RMC10K6651FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402-6651-FBW vs RMC10K6651FTH |
MCWR04X6651FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MC0402-6651-FBW vs MCWR04X6651FTL |
CQ02WGF6651TCE | Fixed Resistor, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-6651-FBW vs CQ02WGF6651TCE |
RCA04026K65FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MC0402-6651-FBW vs RCA04026K65FKEE |
CQ02WGF6651TEE | Fixed Resistor, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-6651-FBW vs CQ02WGF6651TEE |
RK73H1ELTPS6651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402-6651-FBW vs RK73H1ELTPS6651F |
RMC10K6651FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402-6651-FBW vs RMC10K6651FB |