Part Details for MC0402L6F93R1SE by SPC Multicomp
Overview of MC0402L6F93R1SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402L6F93R1SE
MC0402L6F93R1SE CAD Models
MC0402L6F93R1SE Part Data Attributes
|
MC0402L6F93R1SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402L6F93R1SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402L6F93R1SE
This table gives cross-reference parts and alternative options found for MC0402L6F93R1SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402L6F93R1SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A93R1FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC0402L6F93R1SE vs 9C04021A93R1FKPF4 |
CR0402-16W-93R1FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402L6F93R1SE vs CR0402-16W-93R1FSNT |
RMC040293.11% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MC0402L6F93R1SE vs RMC040293.11% |
232270689319 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0402L6F93R1SE vs 232270689319 |
RK73H1ETTPS93R1F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402L6F93R1SE vs RK73H1ETTPS93R1F |
NRCW04F93R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MC0402L6F93R1SE vs NRCW04F93R1TRF |
RMNW10K93R1FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402L6F93R1SE vs RMNW10K93R1FTH |
MC0402-93R1-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402L6F93R1SE vs MC0402-93R1-FTQ |
RGC1/16SK93R1FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402L6F93R1SE vs RGC1/16SK93R1FTH |
MC0402-93R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402L6F93R1SE vs MC0402-93R1-FB |