Part Details for MC0805B101K201CT by SPC Multicomp
Overview of MC0805B101K201CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805B101K201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3216
|
Newark | Cap, 100Pf, 200V, 10%, X7R, 0805, Reel, Capacitance:100Pf, Voltage Rating:200V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0805B101K201CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
23T6850
|
Newark | Cap, Mlcc, X7R, 100Pf, 200V, 0805, Reel, Capacitance:100Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805B101K201CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2484 |
|
$0.0020 | Buy Now |
DISTI #
21T9818
|
Newark | Capacitor Ceramic 100Pf, 200V, X7R, 10%, 0805, Capacitance:100Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC0805B101K201CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MC0805B101K201CT
MC0805B101K201CT CAD Models
MC0805B101K201CT Part Data Attributes:
|
MC0805B101K201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805B101K201CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |