Part Details for MC0805L6F8873SE by SPC Multicomp
Overview of MC0805L6F8873SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805L6F8873SE
MC0805L6F8873SE CAD Models
MC0805L6F8873SE Part Data Attributes
|
MC0805L6F8873SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805L6F8873SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0805L6F8873SE
This table gives cross-reference parts and alternative options found for MC0805L6F8873SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805L6F8873SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF10FT8873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MC0805L6F8873SE vs RMF10FT8873 |
NMCT0805FG887K | RESISTOR, 0.125W, 1%, 100ppm, 887000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0805L6F8873SE vs NMCT0805FG887K |
RMC-108873FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | MC0805L6F8873SE vs RMC-108873FR |
FCF05FS-8873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC0805L6F8873SE vs FCF05FS-8873 |
RM10R-887K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | MC0805L6F8873SE vs RM10R-887K-F |
CR0805-10W-8873FPT | Fixed Resistor, 0.1W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | MC0805L6F8873SE vs CR0805-10W-8873FPT |
MC0805P-8873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805L6F8873SE vs MC0805P-8873-FB101Q |
MC0805-8873-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805L6F8873SE vs MC0805-8873-FTW |
RK73H2ARTTDB8873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805L6F8873SE vs RK73H2ARTTDB8873F |
CR0805AFX-8873EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MC0805L6F8873SE vs CR0805AFX-8873EAS |