Part Details for MC100EP32DTR2G by onsemi
Overview of MC100EP32DTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP32DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0832
|
Newark | Divide-By-2 Ecl Divider, Tssop-8, No. Of Inputs:2Inputs, Clock Frequency:4Ghz, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC100EP32DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.3500 | Buy Now |
DISTI #
488-MC100EP32DTR2GCT-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2015 In Stock |
|
$6.8583 / $11.6100 | Buy Now |
DISTI #
MC100EP32DTR2G
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: MC100EP32DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$7.3380 / $8.2142 | Buy Now |
DISTI #
863-MC100EP32DTR2G
|
Mouser Electronics | Multipliers / Dividers 3.3V/5V ECL Divide By 2 Divider RoHS: Compliant | 3445 |
|
$6.7400 / $11.6100 | Buy Now |
|
Future Electronics | MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$7.0200 | Buy Now |
DISTI #
MC100EP32DTR2G
|
Avnet Silica | Clock Divider Buffer 2-OUT 8-Pin TSSOP T/R (Alt: MC100EP32DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP32DTR2G
|
EBV Elektronik | Clock Divider Buffer 2-OUT 8-Pin TSSOP T/R (Alt: MC100EP32DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 10000 |
|
RFQ |
Part Details for MC100EP32DTR2G
MC100EP32DTR2G CAD Models
MC100EP32DTR2G Part Data Attributes
|
MC100EP32DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP32DTR2G
onsemi
3.3 V / 5.0 V ECL ÷·2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC100EP32DTR2G
This table gives cross-reference parts and alternative options found for MC100EP32DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP32DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP32DTR2 | 100E SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP32DTR2G vs MC100EP32DTR2 |