Part Details for MC10124P by Motorola Mobility LLC
Overview of MC10124P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10124P
MC10124P CAD Models
MC10124P Part Data Attributes
|
MC10124P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10124P
Motorola Mobility LLC
QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 6.8 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10124P
This table gives cross-reference parts and alternative options found for MC10124P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10124P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10124P vs MC10124L |
5962-8756001EX | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10124P vs 5962-8756001EX |
5962-8756001EX | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10124P vs 5962-8756001EX |
MC10H124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10124P vs MC10H124L |
5962-8756001EA | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10124P vs 5962-8756001EA |
MC10124L | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10124P vs MC10124L |
5962-8756001EA | TTL to ECL Translator, 4 Func, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | MC10124P vs 5962-8756001EA |
10H524/BEAJC | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10124P vs 10H524/BEAJC |
MC10124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10124P vs MC10124L |
MC10H124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10124P vs MC10H124P |