Part Details for MC10162FNR2 by Rochester Electronics LLC
Overview of MC10162FNR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC10162FNR2
MC10162FNR2 CAD Models
MC10162FNR2 Part Data Attributes
|
MC10162FNR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10162FNR2
Rochester Electronics LLC
Decoder/Driver, 10K Series, Inverted Output, ECL, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10162FNR2
This table gives cross-reference parts and alternative options found for MC10162FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10162FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS138C1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | MC10162FNR2 vs T74LS138C1 |
SN74LS155AFNR | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | MC10162FNR2 vs SN74LS155AFNR |
SN74LS42FN | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | MC10162FNR2 vs SN74LS42FN |
SN74ALS538FN-00 | ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20 | Texas Instruments | MC10162FNR2 vs SN74ALS538FN-00 |
SN74LS247FN | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10162FNR2 vs SN74LS247FN |
MC10H171FNG | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10162FNR2 vs MC10H171FNG |
SN74LS138FN | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | MC10162FNR2 vs SN74LS138FN |
MC10H162FNG | 10H SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10162FNR2 vs MC10H162FNG |
SN74LS49FN | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | MC10162FNR2 vs SN74LS49FN |
SN74S139FN | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, Decoder/Driver | Texas Instruments | MC10162FNR2 vs SN74S139FN |