Part Details for MC10EL33DG by onsemi
Overview of MC10EL33DG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL33DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0617
|
Newark | Divide-By-4 Ecl Divider, Soic-8, No. Of Inputs:1Inputs, Clock Frequency:4Ghz, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Logic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC10EL33DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.9800 | Buy Now |
DISTI #
2156-MC10EL33DG-OS-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
27775 In Stock |
|
$3.7000 | Buy Now |
DISTI #
MC10EL33DGOS-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
16 In Stock |
|
$3.2330 / $6.1600 | Buy Now |
DISTI #
MC10EL33DG
|
Avnet Americas | Divider 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL33DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.4315 / $3.8412 | Buy Now |
DISTI #
MC10EL33DG
|
Avnet Americas | Divider 8-Pin SOIC N Rail (Alt: MC10EL33DG) RoHS: Compliant Min Qty: 437 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
863-MC10EL33DG
|
Mouser Electronics | Clock Drivers & Distribution BBG ECL DIFF INPUT 4 DIV RoHS: Compliant | 0 |
|
$3.3600 / $6.0600 | Order Now |
DISTI #
V79:2366_24951224
|
Arrow Electronics | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1507 | Americas - 3 |
|
$3.0380 / $5.6720 | Buy Now |
|
Future Electronics | MC10EL33 Series 5.7 V 4.2 GHz Surface Mount ECL ÷4 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.6300 / $3.8600 | Buy Now |
DISTI #
45798905
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1507 | Americas - 3 |
|
$3.0380 / $5.6720 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for MC10EL33DG
MC10EL33DG CAD Models
MC10EL33DG Part Data Attributes
|
MC10EL33DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL33DG
onsemi
5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3800000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 0.81 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for MC10EL33DG
This table gives cross-reference parts and alternative options found for MC10EL33DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL33DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL33ZI | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL33DG vs SY10EL33ZI |
SY10EL33ZCTR | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8 | Micrel Inc | MC10EL33DG vs SY10EL33ZCTR |
SK10EL33WD | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL33DG vs SK10EL33WD |
SY10EL33ZGTR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC10EL33DG vs SY10EL33ZGTR |
MC10EL33DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC10EL33DG vs MC10EL33DR2 |
SY10EL33ZITR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL33DG vs SY10EL33ZITR |
SY10EL33ZC | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL33DG vs SY10EL33ZC |